LM7912CT/NOPB

Texas Instruments
926-LM7912CT/NOPB
LM7912CT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Neg Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
- 30 V
- 7 V
0 C
+ 125 C
3 mA
Tube
Brand: Texas Instruments
Line Regulation: 80 mV
Load Regulation: 200 mV
Pd - Power Dissipation: 15 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.678

Stock:
1.678
Can Dispatch Immediately
On Order:
3.600
Expected 9/24/2026
4.950
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,963 € 9,63 €
0,822 € 20,55 €
0,753 € 67,77 €