LM74704QDDFRQ1

Texas Instruments
595-LM74704QDDFRQ1
LM74704QDDFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive ideal dio de controller with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74704
Automotive
SMD/SMT
SOT-23-THIN-8
11 mA, 2.37 A
65 V
3.2 V
- 40 C
+ 125 C
80 uA
Reel
Cut Tape
Application: Automotive ADAS Systems - Camera, Automotive Infotainment Systems
Brand: Texas Instruments
Operating Supply Voltage: 4 V to 60 V
Product: Ideal Diode Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM74703-Q1/LM74704-Q1 Ideal Diode Controller

Texas Instruments LM74703-Q1/LM74704-Q1 Ideal Diode Controller operates in conjunction with an external N-channel MOSFET as an ideal diode rectifier for low-loss reverse polarity protection with a 20mV forward voltage drop. The wide supply input range of 3.2V to 65V allows control of popular DC bus voltages such as 12V, 24V, and 48V automotive battery systems. The 3.2V input voltage support is designed especially for severe cold crank requirements in automotive systems. The device can protect and withstand the loads from negative supply voltages down to -65V.

In Stock: 4.329

Stock:
4.329
Can Dispatch Immediately
On Order:
6.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
1,02 € 510,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
0,886 € 5.316,00 €