LM6584MAX/NOPB

Texas Instruments
926-LM6584MAX/NOPB
LM6584MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 13-V 15.4-MHz h igh output curren A A 926-LM6584MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
6 mV
7 uA
780 uA
75 mA
103 dB
SOIC-14
SMD/SMT
- 40 C
+ 85 C
LM6584
Reel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,80 € 4.500,00 €
1,79 € 8.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,36 €
Min:
1

Similar Product

Texas Instruments LM6584MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 13-V 15.4-MHz h igh output curren A A 926-LM6584MAX/NOPB