LM63460AASQRYFRQ1

Texas Instruments
595-LM63460AASQRYFQ1
LM63460AASQRYFRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 6-A low EMI syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.233

Stock:
2.233 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
4,10 € 41,00 €
3,79 € 94,75 €
3,45 € 345,00 €
3,30 € 825,00 €
3,25 € 1.625,00 €
3,23 € 3.230,00 €
3,04 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-22
Buck
1 V to 34.2 V
6 A
1 Output
3 V
36 V
9 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LM63460
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Buck DC/DC Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63460-Q1/LM64460-Q1 Step-Down Converters

Texas Instruments LM63460-Q1/LM64460-Q1 Synchronous Step-Down Converters are part of a family of automotive synchronous buck DC/DC converters with excellent efficiency and ultra-low IQ. With integrated high-side and low-side MOSFETs, up to 6A of output current is delivered over a wide input voltage range from 3V to 36V, with support for load-dump transients up to 42V. The converter implements soft recovery from dropout to eliminate overshoot on the output.