LM62440CPPQRJRRQ1

Texas Instruments
595-M62440CPPQRJRRQ1
LM62440CPPQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 4-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
5 V
4 A
1 Output
3 V
36 V
2.1 MHz
- 40 C
+ 150 C
LM62440
Reel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous
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
8542390090
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
LM62440-Q1 Low-Noise Step-Down Converter

Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter is an automotive-focused, high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V; 42V tolerance supports load dump for durations of 400ms. The LM62440-Q1 implements soft recovery from dropout, eliminating overshoot on the output.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,55 € 7.650,00 €