LM6134AIM/NOPB

926-LM6134AIM/NOPB
LM6134AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Quad Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,13 € 51,30 €
4,88 € 122,00 €
4,23 € 465,30 €
4,13 € 1.135,75 €
3,93 € 2.161,50 €
3,70 € 3.866,50 €
3,65 € 9.234,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,88 €
Min:
1

Similar Product

Texas Instruments LM6134AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 24-V 10-MHz low -power operationa A A 926-LM6134AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
14 V/us
4 mV
300 nA
24 V
2.7 V
400 uA
2 mA
107 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM6134
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.18 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 191,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99