LM5575QMH/NOPB

Texas Instruments
926-LM5575QMH/NOPB
LM5575QMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V 1.5A Switcher Re g A 926-LM5575QMHX/ A 926-LM5575QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.225 V to 70 V
1.5 A
1 Output
6 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
AEC-Q100
LM5575
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Inverting, Step Down
Unit Weight: 191 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
4,84 € 48,40 €
4,11 € 102,75 €
3,95 € 363,40 €
3,78 € 1.043,28 €
3,77 € 2.081,04 €
3,67 € 3.714,04 €
3,58 € 9.222,08 €
5.060 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments LM5575QMHX/NOPB
Texas Instruments
Switching Voltage Regulators 75V 1.5A Step-Down S witching Regulator A 926-LM5575QMH/NOPB