LM536003QDSXTQ1

Texas Instruments
595-LM536003QDSXTQ1
LM536003QDSXTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5V to 36V 650mA Sy nc 2.1MHz A 595-LM5 A 595-LM536003QDSXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
3.3 V
650 mA
1 Output
3.55 V
36 V
23 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LM53600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.55 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.55 V
Type: Synchronous Buck Regulator
Unit Weight: 17,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators

Texas Instruments LM53600-Q1/LM53601-Q1 Synchronous Buck Regulators are optimized for automotive applications, providing an output voltage of 5V, 3.3V, or an adjustable output. Load current up to 650mA is supported by the Texas Instruments LM53600-Q1, while the LM53601-Q1 supports up to 1000mA. Advanced high-speed circuitry allows each of these devices to regulate from an input of 18V to an output of 3.3V at a fixed frequency of 2.1MHz. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V, with transient tolerance of up to 42V, eases input surge protection design.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,47 € 5,47 €
4,20 € 42,00 €
3,88 € 97,00 €
3,53 € 353,00 €
Full Reel (Order in multiples of 250)
3,27 € 817,50 €
3,15 € 1.575,00 €
3,04 € 3.040,00 €
3,01 € 7.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.