LM5176EVM-HP

Texas Instruments
595-LM5176EVM-HP
LM5176EVM-HP

Mfr.:

Description:
Power Management IC Development Tools LM5176EVM-HP

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Switching Controller
6 V to 36 V
12 V
LM5176
LM5176-HP
Brand: Texas Instruments
Description/Function: Evaluates the LM5176 wide-VIN buck-boost controller
Dimensions: 3.6 in x 3.6 in
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 226,800 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5176EVM-HP Buck-Boost Controller EVM

Texas Instruments LM5176EVM-HP Buck-Boost Controller Evaluation Module (EVM) demonstrates the LM5176. The LM5176 is a flexible, high-power buck-boost controller. The Texas Instruments LM5176EVM-HP is configured to operate from an input voltage range of 6V-36V and provides a regulated 12V output with up to 12A of load current.