LM51501QWRUMTQ1

595-LM51501QWRUMTQ1
LM51501QWRUMTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 1.5-V to 42-V VIN low IQ boo A 595-LM51501QWRUMRQ1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM51501QWRUMRQ1
Texas Instruments
Switching Voltage Regulators Automotive 1.5-V to 42-V VIN low IQ boo

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WQFN-16
Boost
5 V to 42 V
1 Output
1.5 V
42 V
220 kHz to 2.3 MHz
- 40 C
+ 125 C
LM51501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Boost Controller
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
LM51501-Q1 Low IQ Boost Controller

Texas Instruments LM51501-Q1 Low IQ Boost Controller is a wide input range automatic boost controller. The device can be used to maintain a stable output voltage during automotive cranking from a vehicle battery or from a backup battery. A resistor programs the LM51501-Q1 switching frequency from 220kHz to 2.3MHz. Fast switching (≥ 2.2MHz) minimizes AM band interference and allows a small solution size and fast transient response. The Texas Instruments LM51501-Q1 operates in low IQ standby mode when the input or output voltage is above the preset standby thresholds and automatically wakes up when the output voltage drops below the preset wake-up threshold.