LM5143QRWGRQ1

Texas Instruments
595-LM5143QRWGRQ1
LM5143QRWGRQ1

Mfr.:

Description:
Switching Controllers 3.5-V to 65-V low Iq dual 2-phase sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
2.500
Expected 6/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,70 € 12,70 €
10,03 € 100,30 €
9,37 € 234,25 €
8,69 € 869,00 €
8,63 € 2.157,50 €
8,20 € 4.100,00 €
8,00 € 8.000,00 €
Full Reel (Order in multiples of 2500)
7,68 € 19.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
100 kHz to 2.2 MHz
99 %
600 mV to 55 V
100 A
- 40 C
+ 150 C
SMD/SMT
VQFNP-40
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Operating Supply Voltage: 3.5 V to 65 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM5143
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 95,700 mg
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
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5143/LM5143-Q1 Synch Buck DC-DC Controllers

Texas Instruments LM5143/LM5143-Q1 2-phase Synchronous Buck DC-DC Controllers are designed for high-current single or dual outputs. The LM5143/LM5143-Q1 uses an interleaved, stackable, peak current mode control architecture for easy loop compensation, fast transient response, as well as excellent load and line regulation. The device also features accurate current sharing with paralleled phases for higher output current.