LM5137FDQRHARQ1

Texas Instruments
595-LM5137FDQRHARQ1
LM5137FDQRHARQ1

Mfr.:

Description:
Switching Controllers Automotive 80V 100 % duty cycle dual-c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.650
Expected 6/15/2026
5.000
2.500
Expected 6/22/2026
2.500
Expected 6/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,10 € 6,10 €
4,69 € 46,90 €
4,33 € 108,25 €
Full Reel (Order in multiples of 2500)
4,33 € 10.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 2.5 MHz
4 V to 80 V
- 40 C
+ 125 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 80 V
Input Voltage - Min: 4 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 80 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM5137F-Q1
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
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
LM5137F/LM5137F-Q1 Synchronous Buck Controllers

Texas Instruments LM5137F/LM5137F-Q1 Synchronous Buck Controllers are 100% duty-cycle capable and ASIL B or ASIL D functional safety-compliant. This 80V dual-channel buck controller utilizes an interleaved, stackable, peak current-mode architecture for easy loop compensation and fast transient response. This architecture also offers excellent load and line regulation and accurate current sharing with paralleled phases for high output current. The LM5137F-Q1 series is AEC-Q100 grade 1 qualified for automotive applications and includes several features that simplify compliance with CISPR 25 and automotive EMI requirements. The 6mm x 6mm thermally enhanced, 36-pin VQFN package provides additional pin clearance for extra reliability and wettable flank pins to expedite optical inspection during manufacturing.