LM5115AMTX/NOPB

Texas Instruments
926-LM5115AMTX/NOPB
LM5115AMTX/NOPB

Mfr.:

Description:
Switching Controllers 75V Secondary Side P ost Regulator/ Sync A 926-LM5115AMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
50 kHz to 1 MHz
85 %
750 mV to 13.5 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Development Kit: LM5115AEVAL
Product Type: Switching Controllers
Series: LM5115A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €