LM5070SD-50/NOPB

Texas Instruments
926-LM5070SD-50/NOPB
LM5070SD-50/NOPB

Mfr.:

Description:
Power Switch ICs - POE/LAN Class 3 PoE PD with flyback DC-DC contro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
300 mA
2.2 Ohms
1.8 V to 75 V
- 40 C
+ 125 C
SMD/SMT
WSON-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5070AEEVAL
Duty Cycle - Max: 80 %
Operating Supply Current: 1 mA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: LM5070
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Unit Weight: 62,500 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 893 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,65 € 26,50 €
2,43 € 60,75 €
2,20 € 220,00 €
2,09 € 522,50 €
2,02 € 1.010,00 €
Full Reel (Order in multiples of 1000)
1,91 € 1.910,00 €
1,87 € 3.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.