LM5041ASD/NOPB

Texas Instruments
926-LM5041ASD/NOPB
LM5041ASD/NOPB

Mfr.:

Description:
Switching Controllers Cascaded PWM control ler with buck Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Push-Pull
1 Output
1 MHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
LLP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM5041A
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,02 € 505,00 €
2,00 € 1.000,00 €
Full Reel (Order in multiples of 1000)
1,87 € 1.870,00 €
1,83 € 3.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.