LM5019SD/NOPB

Texas Instruments
926-LM5019SD/NOPB
LM5019SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
7.6 V
100 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5019
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5019EVAL/NOPB
Input Voltage: 7.5 V to 100 V
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,04 € 204,00 €
1,94 € 485,00 €
1,92 € 960,00 €
Full Reel (Order in multiples of 1000)
1,77 € 1.770,00 €
1,72 € 3.440,00 €
1,71 € 8.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.