LM48901SQX/NOPB

Texas Instruments
926-LM48901SQX/NOPB
LM48901SQX/NOPB

Mfr.:

Description:
Audio Amplifiers Quad Class D Spatial Array A 926-LM48901 A 926-LM48901SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.7 W
0.06 %
WQFN-32
+ 85 C
SMD/SMT
LM48901
Reel
Brand: Texas Instruments
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Type: Differential
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments LM48901 Boomer® Audio Power Amplifier - INACTIVE

Texas Instruments LM48901 Boomer® Audio Power Amplifier uses a proprietary spatial sound processor to create an enhanced sound stage for portable multimedia devices. The Class D output stages feature edge rate control (ERC) PWM architecture that significantly reduces RF emissions while preserving audio quality and efficiency. TI LM48901 Boomer Audio Power Amplifier features a flexible I²S interface that is compatible with standard serial audio interfaces. A stereo differential-input ADC gives the device the ability to process analog stereo audio signals. TI LM48901 is configured through an I²C compatible interface and is capable of delivering 2.8W/channel of continuous output power into an 4Ω load with less than 10% THD+N. A 2.1 mode pairs two output drivers in parallel, increasing current drive for 4Ω loads. LM48901 audio power amplifier is designed for use in laptops, tablets, desktop computers, soundbars, MP3 players, docking stations, and multimedia devices.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
4,01 € 18.045,00 €