LM4671ITL/NOPB

Texas Instruments
595-LM4671ITL/NOPB
LM4671ITL/NOPB

Mfr.:

Description:
Audio Amplifiers Filterless Hi Eff 2. 5W Swtch Audio Amp A 595-LM4671ITLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,03 € 10,30 €
0,937 € 23,43 €
0,83 € 83,00 €
Full Reel (Order in multiples of 250)
0,752 € 188,00 €
0,709 € 354,50 €
0,70 € 1.750,00 €
0,693 € 3.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments LM4671ITLX/NOPB
Texas Instruments
Audio Amplifiers Filterless Hi Eff 2. 5W Swtch Audio Amp A 595-LM4671ITL/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.5 W
0.09 %
DSBGA-9
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Operating Supply Current: 6.4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: 1-Channel Mono
Unit Weight: 2,800 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.