LM4140ACM-2.0/NOPB

Texas Instruments
926-LM4140ACM20NOPB
LM4140ACM-2.0/NOPB

Mfr.:

Description:
Voltage References 0.1 3-ppm/ C precis ion micropower low-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.048 V
0.1 %
10 PPM / C
5.6 V
8 mA
0 C
+ 70 C
LM4140
Tube
Brand: Texas Instruments
Operating Supply Current: 230 uA, 265 uA
Product Type: Voltage References
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,19 € 51,90 €
4,40 € 110,00 €
4,23 € 401,85 €
4,11 € 1.171,35 €
4,04 € 2.302,80 €
3,88 € 4.054,60 €
3,79 € 9.721,35 €