LM4128AMF-4.1/NOPB

Texas Instruments
926-LM4128AMF41NOPB
LM4128AMF-4.1/NOPB

Mfr.:

Description:
Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128AMFX41NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
4.096 V
0.1 %
100 PPM / C
6 V
20 mA
- 40 C
+ 125 C
LM4128
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 60 uA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,16 € 21,60 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,67 € 835,00 €
Full Reel (Order in multiples of 1000)
1,51 € 1.510,00 €
1,47 € 2.940,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.