LM4050QAIM3X4.1/NOPB

Texas Instruments
595-4050QAIM3X4.1NPB
LM4050QAIM3X4.1/NOPB

Mfr.:

Description:
Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QA A 595-4050QAIM3-4.1NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
4.096 V
0.5 %
50 PPM / C
- 40 C
+ 125 C
LM4050
AEC-Q100
Reel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,58 € 4.740,00 €
1,57 € 9.420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,93 €
Min:
1

Similar Product

Texas Instruments LM4050QAIM3-4.1/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QA A 595-4050QAIM3X4.1NPB