LM4041CIZ-1.2/NOPB

Texas Instruments
926-LM4041CIZ12NOPB
LM4041CIZ-1.2/NOPB

Mfr.:

Description:
Voltage References Prec MicroPwr Shunt Vtg Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
1.225 V
0.5 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,71 € 7,10 €
0,642 € 16,05 €
0,567 € 56,70 €
0,531 € 132,75 €
0,509 € 254,50 €
0,479 € 479,00 €
0,466 € 838,80 €
0,459 € 2.478,60 €