LM4041CEM3X-1.2/NOPB

Texas Instruments
926-LM4041CEM3X12NPB
LM4041CEM3X-1.2/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041CEM312NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
1.225 V
0.5 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.981

Stock:
2.981 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,669 € 6,69 €
0,606 € 15,15 €
0,538 € 53,80 €
0,50 € 125,00 €
0,498 € 249,00 €
0,486 € 486,00 €
Full Reel (Order in multiples of 3000)
0,447 € 1.341,00 €
0,438 € 2.628,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments LM4041CEM3-1.2/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4041 A 926-LM4041CEM3X12NPB