LM4030BMF-4.096/NOPB

Texas Instruments
926-LM4030BMF4096NPB
LM4030BMF-4.096/NOPB

Mfr.:

Description:
Voltage References Ultra-high-precision shunt voltage refer A 926-L4030BMFX4096NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Precision References
4.096 V
0.1 %
30 PPM / C
50 mA
- 40 C
+ 125 C
LM4030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.994

Stock:
1.994 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
1,36 € 340,00 €
1,33 € 665,00 €
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €
1,22 € 2.440,00 €
1,18 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.