LM4030AMFX-2.5/NOPB

Texas Instruments
926-LM4030AMFX25NOPB
LM4030AMFX-2.5/NOPB

Mfr.:

Description:
Voltage References Ultra-high-precision shunt voltage refer A 926-LM4030AMF25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Precision References
2.5 V
0.05 %
30 PPM / C
50 mA
- 40 C
+ 125 C
LM4030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,24 € 32,40 €
2,98 € 74,50 €
2,69 € 269,00 €
2,55 € 637,50 €
Full Reel (Order in multiples of 3000)
2,55 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,22 €
Min:
1

Similar Product

Texas Instruments LM4030AMF-2.5/NOPB
Texas Instruments
Voltage References Ultra-high-precision shunt voltage refer A 926-LM4030AMFX25NOPB