LM3S1608-IQC50-A2T

Texas Instruments
595-LM3S1608IQC50A2T
LM3S1608-IQC50-A2T

Mfr.:

Description:
ARM Microcontrollers - MCU LM3S1608

Lifecycle:
NRND:
Not recommended for new designs.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
26,61 € 26.610,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
LM3S1608
SMD/SMT
LQFP-100
ARM Cortex M3
128 kB
32 bit
50 MHz
52 I/O
32 kB
2.25 V
2.75 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: Stellaris 1000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Stellaris
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Unit Weight: 1,319 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.