LM385BM-2.5/NOPB

Texas Instruments
926-LM385BM-25/NOPB
LM385BM-2.5/NOPB

Mfr.:

Description:
Voltage References 2.5-V 0C to 70C mi c ropower voltage ref A 926-LM385BMX25NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.5 V
3 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.5
Tube
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,912 € 22,80 €
0,815 € 77,43 €
0,766 € 218,31 €
0,736 € 419,52 €
0,728 € 760,76 €
0,681 € 1.746,77 €
0,667 € 3.358,35 €