LM3754SQ/NOPB

Texas Instruments
926-LM3754SQ/NOPB
LM3754SQ/NOPB

Mfr.:

Description:
Switching Controllers 4.5-V to 18-V scala ble 2-phase synchron A 926-LM3754SQX/NOPB
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,40 € 5.400,00 €
5,11 € 10.220,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1 MHz
81 %
600 mV to 3.6 V
50 A
- 5 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Brand: Texas Instruments
Description/Function: Single-output dual-phase voltage-mode synchronous PWM buck controller
Development Kit: LM3754EVAL/NOPB
Fall Time: 10 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Type: Programmable
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: LM3754
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.