LM3724IM5-4.63/NOPB

Texas Instruments
926-LM3724IM5463NOPB
LM3724IM5-4.63/NOPB

Mfr.:

Description:
Supervisory Circuits Low-power voltage su pervisor & reset IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
4.63 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
190 ms
5.5 V
- 40 C
+ 85 C
2.5 %
LM3724
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.72 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.54 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
960
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,23 € 307,50 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,12 € 1.120,00 €
1,09 € 2.180,00 €
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.