LM3724EM5-3.08/NOPB

Texas Instruments
926-LM3724EM5308NOPB
LM3724EM5-3.08/NOPB

Mfr.:

Description:
Supervisory Circuits 5-PIN MICROPROCESSOR RESET CIRCUITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
3.08 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
190 ms
5.5 V
- 40 C
+ 125 C
2.5 %
LM3724
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 10 uA
Overvoltage Threshold: 3.14 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 3.03 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.207

Stock:
3.207 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
Full Reel (Order in multiples of 1000)
1,37 € 1.370,00 €
1,32 € 2.640,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.