LM3691TL-1.0/NOPB

Texas Instruments
595-LM3691TL-1.0NOPB
LM3691TL-1.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Acc Mini 1A SD DC -DC Cnvtr A 595-LM3 A 595-LM3691TLX1.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1 V
1 A
1 Output
2.3 V
5.5 V
490 uA
4 MHz
- 30 C
+ 85 C
LM3691
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 64 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,39 € 34,75 €
1,25 € 125,00 €
Full Reel (Order in multiples of 250)
1,17 € 292,50 €
1,11 € 555,00 €
1,07 € 1.070,00 €
1,04 € 2.600,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.