LM3691TL-0.75/NOPB

Texas Instruments
926-LM3691TL075NOPB
LM3691TL-0.75/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Accuracy Minia ture 1A Step-Down D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
750 mV
1 A
1 Output
2.3 V
5.5 V
4 MHz
- 30 C
+ 85 C
LM3691
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Operating Supply Current: 64 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Step Down
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,01 € 252,50 €
0,963 € 481,50 €
0,912 € 912,00 €
0,903 € 2.257,50 €
0,886 € 4.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.