LM3673TLX-1.8/NOPB

Texas Instruments
926-LM3673TLX18NOPB
LM3673TLX-1.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TL18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
Buck
1.8 V
350 mA
1 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3673
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0015 %/mA
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.975

Stock:
2.975 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,775 € 77,50 €
0,728 € 182,00 €
0,70 € 350,00 €
0,677 € 677,00 €
Full Reel (Order in multiples of 3000)
0,636 € 1.908,00 €
0,624 € 3.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.