LM3673TL-1.2/NOPB

Texas Instruments
926-LM3673TL12NOPB
LM3673TL-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TLX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
Buck
1.2 V
350 mA
1 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3673
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0015 %/mA
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 1,600 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,08 € 10,80 €
0,98 € 24,50 €
0,886 € 88,60 €
Full Reel (Order in multiples of 250)
0,84 € 210,00 €
0,808 € 404,00 €
0,795 € 795,00 €
0,77 € 1.925,00 €
0,761 € 3.805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.