LM3671LC-1.3/NOPB

Texas Instruments
926-LM3671LC13NOPB
LM3671LC-1.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 6-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
USON-6
Buck
1.3 V
600 mA
1 Output
2.7 V
5.5 V
16 uA
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3671MF-1.5EV
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down DC-DC Converter
Unit Weight: 7,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,814 € 203,50 €
0,783 € 391,50 €
Full Reel (Order in multiples of 1000)
0,744 € 744,00 €
0,709 € 1.418,00 €
0,697 € 3.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.