LM3670MFX-1.2/NOPB

Texas Instruments
926-LM3670MFX12NOPB
LM3670MFX-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators Miniature Step-Down DC-DC Converter for A 926-LM3670MF12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.2 V
350 mA
1 Output
2.5 V
5.5 V
1 MHz
- 40 C
+ 85 C
LM3670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0014 %/mA
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.057

Stock:
2.057 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,886 € 8,86 €
0,796 € 19,90 €
0,706 € 70,60 €
0,663 € 165,75 €
0,637 € 318,50 €
0,613 € 613,00 €
Full Reel (Order in multiples of 3000)
0,581 € 1.743,00 €
0,568 € 3.408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments LM3670MF-1.2/NOPB
Texas Instruments
Switching Voltage Regulators Mini SD DC-DC Cnvtr A 926-LM3670MFX12NOP A 926-LM3670MFX12NOPB