LM3670MF-3.3/NOPB

Texas Instruments
926-LM3670MF33NOPB
LM3670MF-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators Mini SD DC-DC Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
3.3 V
350 mA
1 Output
2.5 V
5.5 V
15 uA
1 MHz
- 40 C
+ 85 C
LM3670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.0014 %/mA
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Down DC-DC Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.018

Stock:
3.018
Can Dispatch Immediately
On Order:
7.000
Expected 8/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,806 € 8,06 €
0,729 € 18,23 €
0,646 € 64,60 €
0,605 € 151,25 €
0,581 € 290,50 €
Full Reel (Order in multiples of 1000)
0,546 € 546,00 €
0,537 € 1.074,00 €
0,519 € 2.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.