LM34936RHFR

Texas Instruments
595-LM34936RHFR
LM34936RHFR

Mfr.:

Description:
Switching Controllers 30-V Wide VIN Synchr onous 4-Switch Buck A 595-LM34936RHFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
100 kHz to 600 kHz
100 %
800 mV to 30 V
6 A
- 40 C
+ 125 C
SMD/SMT
VQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous 4-switch buck-boost controller
Development Kit: LM34936EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.2 V to 30 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Series: LM34936
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 67,700 mg
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
8542399000
USHTS:
8542310030
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
LM34936 Buck-Boost Controller

Texas Instruments LM34936 Buck-Boost Controller is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM34936 operates over a wide input voltage range of 4.2V to 30V (42V absolute maximum) to support a variety of applications. The LM34936 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal.

In Stock: 3.086

Stock:
3.086 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,33 € 6,33 €
4,88 € 48,80 €
4,52 € 113,00 €
4,12 € 412,00 €
3,82 € 955,00 €
3,81 € 1.905,00 €
3,70 € 3.700,00 €
Full Reel (Order in multiples of 3000)
3,51 € 10.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,48 €
Min:
1

Similar Product

Texas Instruments LM34936RHFT
Texas Instruments
Switching Controllers 30-V Wide VIN Synchr onous 4-Switch Buck A 595-LM34936RHFR