LM34919CQSD/NOPB

Texas Instruments
595-LM34919CQSD/NOPB
LM34919CQSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Ultra-Small Wide Vin 600mA Buck Cnvtr A A 595-LM34919CQSDXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.696

Stock:
1.696 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1696 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,41 € 24,10 €
2,21 € 55,25 €
2,00 € 200,00 €
1,89 € 472,50 €
1,83 € 915,00 €
Full Reel (Order in multiples of 1000)
1,59 € 1.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments LM34919CQSDX/NOPB
Texas Instruments
Switching Voltage Regulators Ultra-Small Wide Vin 600mA Buck Cnvtr A A 595-LM34919CQSD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
2.5 V to 45 V
600 mA
1 Output
4.5 V
50 V
2.2 mA
2.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM34919C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 50 V
Operating Supply Current: 2.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Switching Regulator
Unit Weight: 38,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.