LM340MPX-5.0/NOPB

Texas Instruments
926-LM340MPX50NOPB
LM340MPX-5.0/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Regs A 92 6-LM340MP-5.0/NOPB A 926-LM340MP-5.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM340
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
1.5 A
Fixed
7.5 V
35 V
0 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 12 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
24.000
Expected 10/15/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,837 € 20,93 €
0,742 € 74,20 €
0,697 € 174,25 €
0,67 € 335,00 €
0,662 € 662,00 €
Full Reel (Order in multiples of 2000)
0,629 € 1.258,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments LM340MP-5.0/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL POS REG A 926-LM340MPX50NOPB A 926-LM340MPX50NOPB