LM3402HVEVAL/NOPB

926-LM3402HVEVALNOPB
LM3402HVEVAL/NOPB

Mfr.:

Description:
LED Lighting Development Tools LM3402 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
High Power LEDs
LM3402HV
6 V to 75 V
LM3402
Brand: Texas Instruments
Output Current: 500 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
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
8473302000
CNHTS:
9030900090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM3402EVAL/LM3402HVEVAL Demonstration Boards

Texas Instruments LM3402EVAL/LM3402HVEVAL Demonstration Boards are designed to help evaluate the performance of the LM3402/LM3402HV constant current buck regulators. These regulators are designed to drive a series string of high power, high brightness LEDs (HBLEDs). These demonstration boards can accept an input voltage ranging from 6V to 42V when using the LM3402. When using the pin-for-pin compatible LM3402HV the upper limit of the input voltage is increased to 75V. The converter output voltage adjusts as needed to maintain a constant current through the LED array.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.