LM336Z-2.5/LFT3

Texas Instruments
926-LM336Z-25/LFT3
LM336Z-2.5/LFT3

Mfr.:

Description:
Voltage References Voltage reference di ode 3-TO-92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.49 V
4 %
20 PPM / C
10 mA
0 C
+ 70 C
LM336.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.458

Stock:
2.458 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,48 € 4,80 €
0,432 € 10,80 €
0,378 € 37,80 €
0,353 € 88,25 €
0,344 € 172,00 €
0,331 € 331,00 €
Full Reel (Order in multiples of 2000)
0,321 € 642,00 €
0,304 € 1.216,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.