LM2991S/NOPB

Texas Instruments
926-LM2991S/NOPB
LM2991S/NOPB

Mfr.:

Description:
LDO Voltage Regulators NEG LDO ADJ REG A 92 6-LM2991SX/NOPB A 9 A 926-LM2991SX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.719

Stock:
4.719 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,12 € 31,20 €
2,75 € 68,75 €
2,55 € 229,50 €
2,46 € 664,20 €
2,38 € 1.285,20 €
2,32 € 2.401,20 €
2,31 € 5.821,20 €
2,26 € 11.390,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Texas Instruments LM2991SX/NOPB
Texas Instruments
LDO Voltage Regulators NEG LDO ADJ REG A 92 6-LM2991S/NOPB A 92 A 926-LM2991S/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1 A
1 Output
Negative
5 mA
- 26 V
300 mV
Adjustable
- 40 C
+ 125 C
600 mV
LM2991
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 800 mV
Ib - Input Bias Current: 700 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Output Voltage Range: - 24 V to - 3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 1,600 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.