LM2990T-5.2/NOPB

Texas Instruments
926-LM2990T-52/NOPB
LM2990T-5.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A negative low-dr opout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
- 5.2 V
1.8 A
1 Output
Negative
5 mA
- 26 V
- 6 V
58 dB
Fixed
- 40 C
+ 125 C
600 mV
LM2990
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 100 mA, 1 V at 1 A
Ib - Input Bias Current: 1 mA
Line Regulation: 40 mV
Load Regulation: 40 mV
Operating Supply Current: 1 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Negative Voltage Regulator
Voltage Regulation Accuracy: 5 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,15 € 21,50 €
1,88 € 47,00 €
1,74 € 156,60 €
1,67 € 450,90 €
1,59 € 715,50 €
1,54 € 1.386,00 €
1,50 € 4.050,00 €
1,47 € 7.938,00 €