LM2990S-15

926-LM2990S-15
LM2990S-15

Mfr.:

Description:
LDO Voltage Regulators 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
D2PAK-3 (TO-263-3)
- 15 V
1.8 A
1 Output
Negative
5 mA
- 26 V
- 6 V
Fixed
- 40 C
+ 125 C
600 mV
LM2990
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 100 mA, 1 V at 1 A
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
Similar Product

Texas Instruments LM2990S-15/NOPB
Texas Instruments
LDO Voltage Regulators NEG LDO REG A 926-LM 2990SX-15/NOPB A 92 A 926-LM2990SX-15/NOPB