LM2941S/NOPB

Texas Instruments
926-LM2941S/NOPB
LM2941S/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941SX/NOPB A 92 A 926-LM2941SX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
REACH - SVHC:
SMD/SMT
TO-263-5
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
- 40 C
+ 125 C
500 mV
LM2941
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Voltage Range: 5 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 1,591 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.060

Stock:
1.060
Can Dispatch Immediately
On Order:
1.800
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,80 € 18,00 €
1,64 € 41,00 €
1,47 € 132,30 €
1,39 € 375,30 €
1,36 € 734,40 €
1,29 € 1.335,15 €
1,26 € 3.175,20 €
1,23 € 6.199,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,67 €
Min:
1

Similar Product

Texas Instruments LM2941SX/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941S/NOPB A 926 A 926-LM2941S/NOPB