LM2940T-12.0/NOPB

Texas Instruments
926-LM2940T-12.0NOPB
LM2940T-12.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
12 V
1 A
1 Output
Positive
15 mA
Fixed
- 40 C
+ 125 C
500 mV
LM2940
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 120 mV
Load Regulation: 120 mV
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
3.150
Expected 12/21/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,51 € 15,10 €
1,31 € 32,75 €
1,20 € 108,00 €
1,15 € 310,50 €
1,08 € 583,20 €
0,989 € 1.023,62 €