LM2940CT-9.0/NOPB

Texas Instruments
926-LM2940CT90NOPB
LM2940CT-9.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
9 V
1 A
1 Output
Positive
15 mA
10.5 V
26 V
64 dB
Fixed
0 C
+ 125 C
500 mV
LM2940C
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 90 mV
Load Regulation: 90 mV
Operating Supply Current: 10 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
900
Expected 9/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,27 € 12,70 €
1,10 € 27,50 €
1,01 € 90,90 €
0,963 € 260,01 €
0,929 € 501,66 €
0,877 € 907,70 €
0,86 € 2.167,20 €
0,839 € 4.228,56 €