LM2937IMP-5.0/NOPB

Texas Instruments
926-LM2937IMP5.0NOPB
LM2937IMP-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937IMPX50NOPB A A 926-LM2937IMPX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.583

Stock:
1.583
Can Dispatch Immediately
On Order:
6.000
Expected 7/7/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €
1,15 € 2.300,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Similar Product

Texas Instruments LM2937IMPX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 500 mA LDO Reg A 926 -LM2937IMP5.0NOPB A A 926-LM2937IMP5.0NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
500 mA
1 Output
Positive
10 mA
6 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.25 V at 50 mA, 1 V at 500 mA
Ib - Input Bias Current: 2 mA
Line Regulation: 15 mV
Load Regulation: 5 mV
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 112 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.