LM2937ES-10/NOPB

Texas Instruments
926-LM2937ES-10/NOPB
LM2937ES-10/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500-mA 26-V high-P S RR low-dropout vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
450
Expected 7/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,51 € 15,10 €
1,35 € 33,75 €
1,25 € 112,50 €
1,20 € 324,00 €
1,14 € 615,60 €
1,12 € 1.159,20 €
1,09 € 2.746,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
10 V
500 mA
1 Output
Positive
10 mA
11 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV, 1 V
Ib - Input Bias Current: 2 mA
Line Regulation: 30 mV
Load Regulation: 10 mV
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.